Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 9 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Plating = Gold / Silver / Shell Material = Polyamide 6.6 / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Cable Entry Max. mm = 12 / Cable Entry Min. mm = 10 / Series = C16-3