Amphenol Socapex D38999/26FC4AD

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Production

価格と在庫

データシート & ドキュメント

Amphenol Socapex D38999/26FC4ADのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ10年前

Farnell

在庫履歴

3か月間の傾向:
-94.75%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-12-4P(SR)
Conn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3116E8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

説明

Amphenol Socapex D38999/26FC4ADの詳細は販売業者から提供されます。

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Tv 4C 4#16 Pin Plug Ni Rohs Compliant: Yes |Amphenol Aerospace D38999/26FC4AD
CONN PLUG HSNG MALE 4POS INLINE
CIRCULAR CONNECTOR, PLUG, 13-4, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 13-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: D; Service Class: EMI; Product Range: MIL-DTL-38999 Series III

メーカーの別名

Amphenol Socapexは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Socapex は以下の名前でも知られているかもしれません:

  • SOCAPEX
  • Amphenol Socapex Dole
  • Amphenol AMAO - Socapex
  • AMPHENOL SOCAPE
  • SOCAPEX (AMPHENOL)V
  • Amphenol / Amphenol SOCAPEX
  • AMPHENOL (M) SOCAP
  • AMPHENOL PCD SOCAPEX
  • SOCAPEX VAD

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899926FC4AD