Amphenol Sine Systems T 3400 002

Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
$ 10.776
Production

価格と在庫

データシート & ドキュメント

Amphenol Sine Systems T 3400 002のデータシートとメーカー資料をダウンロードする。

element14 APAC

Datasheet52ページ14年前

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-34.23%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

関連部品

Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
Amphenol Sine SystemsC09131D0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 6 Contacts
Amphenol Sine SystemsC091 31D006 101 2
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3106F14S-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

説明

Amphenol Sine Systems T 3400 002の詳細は販売業者から提供されます。

Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Connector M16 Circular PIN 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included.
CIRCULAR CONNECTOR, PLUG, 6POS, CABLE; C; CIRCULAR CONNECTOR, PLUG, 6POS, CABLE; Connector Type:Circular Industrial; Series:C 091 A; Connector Body Material:(Not Applicable); Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:6; Contact Plating:Silver
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = C 091 A

メーカーの別名

Amphenol Sine Systemsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Sine Systems は以下の名前でも知られているかもしれません:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • T 3400 002 U
  • T-3400-002
  • T3400-002
  • T3400002
  • T3400002U