Amphenol Sine Systems MC3CG-S2

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 17.76
Production

価格と在庫

データシート & ドキュメント

Amphenol Sine Systems MC3CG-S2のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ10年前

Electro Sonic

Arrow Electronics

Newark

TME

在庫履歴

3か月間の傾向:
+100%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

説明

Amphenol Sine Systems MC3CG-S2の詳細は販売業者から提供されます。

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AMPHENOL SINE SYSTEMS MC3CG-S2 Circular Connector Clamp, MotionGrade M40 C Series Circular Connectors, Zinc Alloy, 17 mm
M40 cord grip Cable Range 12.5-14.5mm
Connector Accessories Grip Core Zinc Die Cast
Cord grip C seriesrange Dia. 15 - 17mm
Connector Shell Size:-; Cable Diameter Max:17mm; Strain Relief Material:Zinc Alloy; Product Range:MotionGrade™ M40 Series; For Use With:MotionGrade M40 C Series Circular Connectors; Accessory Type:Cord Grip; Gland Colour:Grey RoHS Compliant: Yes

メーカーの別名

Amphenol Sine Systemsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Sine Systems は以下の名前でも知られているかもしれません:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MC3CG-S2.