Automotive Housing, Plug, 4Pos, 13A, Grn; Product Range:At Series; Gender:Plug; No. Of Positions:4Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-4S-GRN