Amphenol RF B8073A1-ND3G-50

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Jack, Tee Adapter, 50 ohm
$ 4.78
Production

価格と在庫

データシート & ドキュメント

Amphenol RF B8073A1-ND3G-50のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet1ページ24年前

Master Electronics

TME

在庫履歴

3か月間の傾向:
+48.69%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

TE Connectivity5-1634532-1
Conn ZDC/BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Gold Over Nickel Over Copper Individual
Amphenol RF031-5431-10RFX
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF142194
connector,rf coaxial,smb rt angle crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR114186000
RADIALL R114186000RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Crimp, 50 ohm
RadiallR141306000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

説明

Amphenol RF B8073A1-ND3G-50の詳細は販売業者から提供されます。

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Jack, Tee Adapter, 50 ohm
Amphenol BNC T-Shape Adapter Jack-Jack-Jack 50 Ohm Primary Part Number: B8073A1-ND3G-50 with Alternate PN: 112455 Packed as Individual Bag
BNC T-Adapters 3xfemale Temperature range: -55 ... +100 °C Center contact: Female / Female / Female Connection A: BNC Female Connection B: 2x BNC Female Series: BNC Frequency: 4 GHz Impedance: 50 Ohm
Adapter, Bnc, T, Jack-Jack, 50 Ohm; Convert From Coax Type:bnc; Convert From Gender:jack; Convert To Coax Type:bnc; Convert To Gender:jack, Jack; Adapter Body Style:tee Adapter; Impedance:50Ohm; Connector Type:intra Series Coaxial Rohs Compliant: Yes

メーカーの別名

Amphenol RFは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol RF は以下の名前でも知られているかもしれません:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • B8073A1ND3G50