Amphenol LTW RCP-5SPFFV-TCU7001

Adapter, In-line, 8P8C, RJ45 Jack-jack; ; Jack-jack; In Line Connector A: RJ45; B: RJ45;
$ 6.24
Production

価格と在庫

データシート & ドキュメント

Amphenol LTW RCP-5SPFFV-TCU7001のデータシートとメーカー資料をダウンロードする。

Component Distributors Inc.

Datasheet1ページ11年前

Electro Sonic

TME

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-22.85%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

関連部品

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-747909-2
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Amphenol RF031-220N-75RFX
connector, rf coaxial, bnc commercial in-series adapter, blkhd jack to jack, 75 ohm
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop

説明

Amphenol LTW RCP-5SPFFV-TCU7001の詳細は販売業者から提供されます。

ADAPTER, IN-LINE, 8P8C, RJ45 JACK-JACK;; JACK-JACK; In Line Connector A:RJ45; B:RJ45;
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45), Cat5e Shielded, Panel Mount, Bulkhead, Right Angle, IP67
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 13/16"-28 UNS, 3 Points Lock, Jack 90˚ (Vertical), Receptacle, Front Fastened, IP67 Unmated
ADAPTER, IN-LINE, 8P8C, RJ45 JACK-JACK; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

メーカーの別名

Amphenol LTWは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol LTW は以下の名前でも知られているかもしれません:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • RCP-5SPFFV-TCU7001.
  • RCP5SPFFVTCU7001