Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 2 / Contacts Supplied = Yes / Contact Gender = Pin / Contact Termination Type = Solder / Crimp Size AWG Min. AWG = 22 / Crimp Size AWG Max. AWG = 20 / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 1000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 50 / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Series = POWER