Amphenol LTW M12D-04PFFS-SH8002の詳細は販売業者から提供されます。
M12 Circular Connector Receptacle 4POS Socket Contact Solder Cup Panel Mount
M12 Metric Circular Connector, D-Coded, Metal Non-shielded, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K
Sensor Conn, M12, Rcpt, 4Pos, Panel Rohs Compliant: Yes |Amphenol Ltw M12D-04PFFS-SH8002
Receptacle M12; D-code; 4 pins; female; straight; 4A; for panel; rear side nut; solder; IP68
M12 METRIC CIRCULAR CONNECTOR RECEPTACLE
CONNECTOR, M SERIESM12 PANEL SOLDER CONN4PIN F CONN F PIN
SENSOR Connector, M12, RCPT, 4POS, PANEL;
M12 D CODE PANEL SCREW 4PIN F SENSORMATE
M Series Sensor Connectors , 4
CONN RCPT FMALE 4P GOLD SLDR CUP