Amphenol Industrial MS3106A20-16Pの詳細は販売業者から提供されます。
Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
AMPHENOL MS3106A20-16P Circular Connector, MIL-DTL-5015 Series, Straight Plug, 9, Solder Pin, Threaded, 20-16
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant 2005 Circular Connector -55C~125C 23A 46.83mm
Male Pins,Plug,Threaded 9pin Aluminum Alloy 23A , , 46.83mm
CONNECTOR, CIRCULAR, SIZE 20, 9WAY
MS3106A20-16P, Amphenol Industrial Operations
Straight plug, A class, 2+7pol
Amphenol-Tuchel
CONN PLUG MALE 9P SILV SLDR CUP
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:9; Contact Termination:Solder; Contact Material:Copper; Series:MS3106A; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Pin ;RoHS Compliant: No