Amphenol Industrial JTP02RE-22-55P

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 245.94
Production

価格と在庫

データシート & ドキュメント

Amphenol Industrial JTP02RE-22-55Pのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ24年前

Newark

element14 APAC

Farnell

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS27508E16B35S-LC
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Amphenol AerospaceMS27505E9F35P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

説明

Amphenol Industrial JTP02RE-22-55Pの詳細は販売業者から提供されます。

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
CONNECTOR, CIRC, 22-55, 55WAY, SIZE 22; Connector Type:Circular Industrial; Series:JT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-55; No. of Contacts:55; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series II; Connector Insert Type:22-55
CONNECTOR, CIRC, 22-55, 55WAY, SIZE 22; Product Range: JT Series, MIL-DTL-38999 Series II Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Pin; Coupl

メーカーの別名

Amphenol Industrialは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Industrial は以下の名前でも知られているかもしれません:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • JTP02RE2255P