Amphenol Industrial GTS06R-20-7P

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 78.982
Production

価格と在庫

データシート & ドキュメント

Amphenol Industrial GTS06R-20-7Pのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet95ページ20年前

Farnell

Newark

在庫履歴

3か月間の傾向:
-65.63%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

関連部品

Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Amphenol Industrial97-3106A-10SL-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2Terminal 1Port
Amphenol IndustrialMS3102A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-22P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

説明

Amphenol Industrial GTS06R-20-7Pの詳細は販売業者から提供されます。

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Heavy-Duty Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Circular Connector Plug, Size 20, 8 Position, Cable; Rango De Producto:Serie Gt Reverse Bayonet; Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial GTS06R20-7P
CONNECTOR, CIRCULAR, SIZE 20, 8WAY; Connector Type:Circular Industrial; Series:GT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-7; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (19-Dec-2011); Approval Category:MIL-C-5015; Connector Insert Type:20-7; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Type:Pin; Housing Type:Straight Plug; Material:Metal; Mounting Type:Straight; No. of Ways:8; Termination Method:Solder

メーカーの別名

Amphenol Industrialは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Industrial は以下の名前でも知られているかもしれません:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • GTS06R20-7P
  • GTS06R207P