Amphenol Communications Solutions DRPC61A009A40の詳細は販売業者から提供されます。
Ethernet Cable, Cat6a, IX Type B Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Grey
Industrial RJ45 cable assembly, straight Industrial RJ plug to standard ix plug A key, 26AWG, 1.0m, 50u gold plating
Cable,Cat6A,Ind RJ45,straight exit to st
RS APAC
Amphenol Communications Solutions , 1m, , , RJ45ix
CABLE, CAT6A, INDUSTRIAL RJ45, S
DRPC61A009A40, AMPHENOL COMMERCIAL PRODUCTS
ENET CORD, C6A, IX B PLUG-RJ45 PLUG, 1M;
以太网 线缆, C6A, IX B 公-RJ45 公, 1M;
Enet Cord, C6A, Ix B Plug-Rj45 Plug/3.3 ; Lan Category:Cat6A; Connector To Connector:Ix Type B Plug To Rj45 Plug; Cable Construction:Sftp (Screened Foiled Twisted Pair); Jacket Color:Gray; Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Communications Solutions DRPC61A009A40