Amphenol Communications Solutions 98414-G06-16LFの詳細は販売業者から提供されます。
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Minitek® Bag
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 16P, Vert, .76Um
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator
Amphenol Communications Solutions 2.0mm16p , , Minitek
CONNECTOR, HEADER, 16 POSITION, 2 ROW
MINITEK | Amphenol FCI (Amphenol CS) 98414G0616LF
CONN HEADER 16POS 2MM STR DL PCB
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical
L-845/722 Hex Wrench Installation Tool
HEADER SHROUDED T/H MINITEK 16 WAY
RS APAC
MINITEK HDR DR TMT VERT-SHROUD
CONNECTOR, HEADER, 16 POSITION, 2 ROW; Pitch Spacing:2mm; No. of Contacts:16Contacts; Gender:Header; Product Range:FCI Minitek Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes