Amphenol Communications Solutions 77317-403-08LF

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bag
$ 0.461
Production

価格と在庫

データシート & ドキュメント

Amphenol Communications Solutions 77317-403-08LFのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ5年前

Newark

在庫履歴

3か月間の傾向:
+0.00%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

関連部品

C-Grid 71764 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
Amphenol Communications Solutions67996-408HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Automotive Bulk
Amphenol Communications Solutions68021-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68021-408HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity5-146254-4
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

説明

Amphenol Communications Solutions 77317-403-08LFの詳細は販売業者から提供されます。

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bag
BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 8 Positions ,2.54mm (0.100in) Pitch,
BERGSTIK HEADER RA | Amphenol FCI (Amphenol CS) 7731740308LF
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings 8P RA DR TMT HDR TIN
3A Tin Bend insert 8P -65閳╁剤+130閳 2.54mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
BERGSTIK HDR DR RA-77317-403-0
Conn, R/A Header, 8Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Bergstik 77317 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77317-403-08LF

メーカーの別名

Amphenol Communications Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Communications Solutions は以下の名前でも知られているかもしれません:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 7731740308LF