Amphenol Communications Solutions 55508-140TRLF

Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Obsolete
データシート

価格と在庫

データシート & ドキュメント

Amphenol Communications Solutions 55508-140TRLFのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ12年前

element14 APAC

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

説明

Amphenol Communications Solutions 55508-140TRLFの詳細は販売業者から提供されます。

Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Conn Socket Strip SKT 40 POS 2mm Solder ST SMD T/R
Minitek II 2.0mm Connectors 40P SMT VERT RECEPT 2.3MM HEIGHT
CONN RCPT 40POS 0.079 GOLD SMD
RECEPTACLE, VERT, 40WAY; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:40; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:20mohm; Current Rating:1A; External Length / Height:2.3mm; Flammability Rating:UL 94 V-0; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:High Temperature Thermoplastic; No. of Mating Cycles:25; No. of Ways:40; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:200V; Withstand Voltage:500V

メーカーの別名

Amphenol Communications Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Communications Solutions は以下の名前でも知られているかもしれません:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.