Amphenol Communications Solutions 10112684-G03-12ULF

Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount
$ 2.839
Production

価格と在庫

データシート & ドキュメント

Amphenol Communications Solutions 10112684-G03-12ULFのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ3年前

Farnell

Newark

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-0.79%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

関連部品

Pin Header, Board-to-Board, 2 mm, 1 Rows, 12 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 10 Contacts, Surface Mount Right Angle
Pin Header, Board-to-Board, 2 mm, 1 Rows, 12 Contacts, Surface Mount, TMM Series
Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder RA Side Entry SMD Pico-Lock™ T/R
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 9 Circuits 0.38um Gold
Amphenol Communications Solutions54201-S08-14
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Poly Bag

説明

Amphenol Communications Solutions 10112684-G03-12ULFの詳細は販売業者から提供されます。

Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Side Entry SMD Minitek® Tube
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 12 Positions - 2mm (0.079inch) - Horizontal
BOARD TO BOARD, 12 POSITION, 1ROW; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:FCI Minitek 10112684 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Material:Copper Alloy RoHS Compliant: Yes

メーカーの別名

Amphenol Communications Solutionsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol Communications Solutions は以下の名前でも知られているかもしれません:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 10112684G0312ULF