Amphenol MS27466T17B26P-LC

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 48.51
Production

データシート & ドキュメント

Amphenol MS27466T17B26P-LCのデータシートとメーカー資料をダウンロードする。

element14 APAC

Datasheet36ページ12年前

Newark

Farnell

在庫履歴

3か月間の傾向:
Restocked

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

関連部品

ITT / CannonKPSE02E16-26SY
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
ITT / CannonKPSE02E16-26S
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
ITT / CannonKPSE02E16-26SW
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626SH6
Amphenol IndustrialMS3122E16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

説明

Amphenol MS27466T17B26P-LCの詳細は販売業者から提供されます。

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port Automotive
CONNECTOR, CIRC, 17-26, 26WAY, SIZE 17; Military Specification:MIL-DTL-38999 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:26Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Insert Arrangement:17-26; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series I; SVHC:Cadmium (07-Jul-2017)
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

メーカーの別名

Amphenolは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Amphenol は以下の名前でも知られているかもしれません:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MS27466T17B26P L/C
  • MS27466T17B26P(LC)
  • MS27466T17B26PLC