Technical
Max Frequency1.818 GHz
Max Operating Temperature100 °C
Max Supply Voltage1.03 V
Min Operating Temperature-40 °C
Min Supply Voltage970 mV
Nominal Supply Voltage (DC)1 V
Number of ADC Channels1
Number of I/Os1100
Number of Inputs1100
Number of Logic Blocks (LABs)89000
Number of Logic Elements/Cells1.1392e+06
Number of Outputs1100
Number of Registers1.424e+06
Number of Transceivers0
Propagation Delay120 ps
RAM Size8.3 MB
Speed Grade1
Turn-On Delay Time120 ps