3M P50E-060P1-SR1-EA

Board Connector, 60 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 6.429
Production

価格と在庫

データシート & ドキュメント

3M P50E-060P1-SR1-EAのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet4ページ15年前

Newark

Farnell

在庫履歴

3か月間の傾向:
+0.00%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTS Series
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 60 Circuits, 3.40mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity5173280-3
D Sub Connector, D-Type, Plug, AMPLIMITE 0.50 Series, 50 Contacts, Solder

説明

3M P50E-060P1-SR1-EAの詳細は販売業者から提供されます。

Board Connector, 60 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug
Pak 50 Boardmount Plug, P50E Series, P50E060P1SR1EA | 3M P50E-060P1-SR1-EA
Conn Rectangular PL 60 POS 2.54mm Solder RA Thru-Hole
7010293896 80000906646 PAK50 CONNECTOR/ROHS
Flat Ribbon Connector, Plug, 60 Position, Right Angle Pcb; No. Of Contacts:60Contacts; Gender:Plug; Connector Type:Wire To Board; Contact Termination Type:Through Hole; Product Range:P50E Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |3M P50E-060P1-SR1-EA
PLUG, PCB, RIGHT ANGLE, 60WAY; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:60; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:P50E; Contact Plating:Gold over Nickel; Rows, No. of:2; Colour:Black; Current Rating:0.5A; Material:Copper Alloy; Pitch:0.05"; Temp, Op. Max:85°C; Temp, Op. Min:-55°C

メーカーの別名

3Mは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 3M は以下の名前でも知られているかもしれません:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 80000906646
  • P50E-060P1-SR1-EA.
  • P50E060P1SR1EA