Try the Octopart BOM Tool! Ad
octopart.com

Vermason J6603

BAR, EBP, 3X10MM STUDS; End To Ground Resistance:1Mohm; No. of Studs:3; SVHC:No SVHC (19-Dec-2011); Colour:Yellow; Mater...


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

BAR, EBP, 3X10MM STUDS; End To Ground Resistance:1Mohm; No. of Studs:3; SVHC:No SVHC (19-Dec-2011); Colour:Yellow; Material:ABS; No. of Stud Size 1:3; Stud Size 1:10mm; Terminal Type:Stud - M5 ring
element14 APAC

Technical Specifications

Material Acrylonitrile Butadiene Styrene (ABS)
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Color Yellow

Images

Alternate Names

NORASTAT J6603

Search for other parts like J6603 »