Cooper Bussmann J60060-3CR

Fuse Block 60A 600V Solder Lug Chassis Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MountChassis Mount
Number of Pins3
Weight317.514687 g
Technical
Current Rating60 A
Fuse Current60 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationLug, Solder
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth101.73 mm
Length119.43 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann J60060-3CR.

Sager Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+3.27%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann J60060-3CR.

Descriptions

Descriptions of Cooper Bussmann J60060-3CR provided by its distributors.

Fuse Block 60A 600V Solder Lug Chassis Mount
; Voltage Rating VDC:600V; Fuse Current:60A; Fuse Holder Type:Fuse Block; Holder Terminals:Quick Connect; No. of Fuses:3 ;RoHS Compliant: Yes
BUSSMANN J60060-3CR Fuse Block, Industrial, 60A, 3 Pole. More details: Fuse Block, Series J600, Fuse Type Industrial, Max. Amps 60, Amperage Range 1 to 60, Number of Poles 3, For Fuse Series LPJ, JKS, Fuse UL Class J, Fuse Dimensions 4 In.L x 2-27/64 In.H x 4-45/64 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 300VDC, Fuse Block Design Open, Connector Type Box Lug with Retaining Clip, Wire Size 14 to 2 AWG, Mounting Style Bolt Down, Fuse Holder Code AA, Length 4.01 In., Width 4.7 In., Features short circuit protection

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • J600603CR

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MountChassis Mount
Number of Pins3
Weight317.514687 g
Technical
Current Rating60 A
Fuse Current60 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationLug, Solder
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth101.73 mm
Length119.43 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann J60060-3CR.

Sager Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant