Cooper Bussmann J60030-2P

Fuse Block 30A 600V Pressure Plate Chassis Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountChassis Mount
Number of Pins2
Weight158.757329 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann J60030-2P.

Sager Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann J60030-2P.

Descriptions

Descriptions of Cooper Bussmann J60030-2P provided by its distributors.

Fuse Block 30A 600V Pressure Plate Chassis Mount
Fuse Holders 2P, 600V, 30A Class J
J60030-2P Cooper Bussmann BUSS FUSEBLOCK / BJ6032P
BUSSMANN J60030-2P Fuse Block, Industrial, 30A, 2 Pole. More details: Fuse Block, Series J600, Fuse Type Industrial, Max. Amps 30, Amperage Range 1 to 30, Number of Poles 2, For Fuse Series LPJ, JKS, Fuse UL Class J, Fuse Dimensions 4 In.L x 2-27/64 In.H x 3-13/64 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 300VDC, Fuse Block Design Open, Connector Type Pressure Plate, Wire Size 14 to 10 AWG, Mounting Style Bolt Down, Fuse Holder Code Z, Length 4.01 In., Width 3.2 In., Standards UL Listed, CSA Certified

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • J600302P

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountChassis Mount
Number of Pins2
Weight158.757329 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann J60030-2P.

Sager Electronics
Datasheet2 pages20 years ago
Electro Sonic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant