Emerson Connectivity / Trompeter J3W

Trompeter J3W Standard WECo Patch Jack 75 Ohm BNC Interface

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1097-1068-ND 8 Buy Now »
USD
19.55 17.65 15.33 14.06 14.06
Newark
90B6679 113 Buy Now »
USD
17.39 16.79 15.60 14.40 14.40
Magellan Distribution
TR-J3W-SK 378 Buy Now »
USD
16.00 14.00 11.27 11.27 11.27
element14 APAC
2120293 113 Buy Now »
CNY
117.36 113.24 105.81 102.45 102.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
J3W 24 Buy Now »
USD
15.60 15.60 15.60 15.60 15.60
Quest
J3W 19 Buy Now »
USD
16.90 16.90 16.90 16.90 16.90
Electronic Expediters
J3W 18 Buy Now »
USD
5.50 5.50 5.50 5.50 5.50
Markertek
J3W 17 Buy Now »
USD
19.93 19.93 19.93 19.93 19.93
Freelance Electronics
J3W 11 Buy Now »
USD
14.53 14.53 14.53 14.53 14.53
STLAA.com
J3W 68 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
J3W Contact ··

Descriptions

JACK WECO PATCH 75OHM BNC INTER
Digi-Key
Standard WECo Patch Jack, 75 Ohm, BNC Interface
Magellan Distribution
Trompeter J3W Standard WECo Patch Jack 75 Ohm BNC Interface
Markertek
RF/COAXIAL ADAPTER, PATCH JACK-BNC RCPT
Newark
RF/COAXIAL ADAPTER, PATCH JACK-BNC RCPT;; RF/COAXIAL ADAPTER, PATCH JACK-BNC RCPT; Connector Type:BNC Coaxial; Body Style:Straight Jack; Impedance:75ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:4GHz; Connector Type:Inter Series Adapter
element14 APAC

Technical Specifications

Dielectric Material Teflon
Contact Material Beryllium Copper
Insulation Material Teflon
RoHS Compliant
Contact Plating Gold

Documents

element14
Datasheet 1 page
Datasheet 1 page 5 years ago

Images

Alternate Names

Trompeter (Cinch Connectivity) J3W

Search for other parts like J3 »