Teledyne Relays J255-26L/Q

Electromechanical Relay DPDT 2A 26.5VDC 1KOhm Through Hole
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for J255-26L/Q. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact MaterialGold
MountThrough Hole
Technical
Coil Current26.5 mA
Coil Resistance1 kΩ
Coil Voltage (DC)26.5 V
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
PackagingBulk
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Teledyne Relays J255-26L/Q.

_legacy Avnet
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Teledyne Relays J255-26L/Q.

Related Parts

Descriptions

Descriptions of Teledyne Relays J255-26L/Q provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 1KOhm Through Hole

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc

Technical Specifications

Physical
Contact MaterialGold
MountThrough Hole
Technical
Coil Current26.5 mA
Coil Resistance1 kΩ
Coil Voltage (DC)26.5 V
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
PackagingBulk
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Teledyne Relays J255-26L/Q.

_legacy Avnet
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant