onsemi J211_D74Z

Jfet N-ch 25V 20MA TO92

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)20 mA
Current Rating20 mA
Drain to Source Voltage (Vdss)15 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Power Dissipation350 mW
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J211_D74Z.

Fairchild Semiconductor
Datasheet6 pages22 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi J211_D74Z.

Descriptions

Descriptions of onsemi J211_D74Z provided by its distributors.

JFET N-CH 25V 20MA TO92
This device is designed for HF/VHF mixer/amplifier and applications where Process 50 is not adequate. Sufficient gain and low noise for sensitive receivers. Sourced from process 90.
Transistor; Transistor Type:JFET; Transistor Polarity:N Channel; Breakdown Voltage, V(br)gss:-25V; Zero Gate Voltage Drain Current Min, Idss:7mA; Zero Gate Voltage Drain Current Max, Idss:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J211_D74Z.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)20 mA
Current Rating20 mA
Drain to Source Voltage (Vdss)15 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Power Dissipation350 mW
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J211_D74Z.

Fairchild Semiconductor
Datasheet6 pages22 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago