onsemi J174

Jfet P-ch 30V 0.35W TO92

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)60 mA
Current Rating100 mA
Drain to Source Resistance85 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation350 mW
TerminationThrough Hole
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi J174.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet8 pages10 years ago
Jameco
Datasheet13 pages17 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi J174.

Descriptions

Descriptions of onsemi J174 provided by its distributors.

JFET P-CH 30V 0.35W TO92
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
TRANSISTOR, JFET, P, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss:-20mA to -100mA; Gate-Source Cutoff Voltage Vgs(off) Max:10V; Power Dissipation Pd:350mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:100mA; Current Idss Min:20mA; Package / Case:TO-92; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J174.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)60 mA
Current Rating100 mA
Drain to Source Resistance85 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation350 mW
TerminationThrough Hole
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi J174.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet8 pages10 years ago
Jameco
Datasheet13 pages17 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago