onsemi J113

Trans JFET N-CH 3-Pin TO-92 Bag / JFET N-CH 35V 625MW TO92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-35 V
Continuous Drain Current (ID)2 mA
Current Rating50 mA
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation625 mW
Schedule B8541210080
Voltage Rating (DC)35 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J113.

Upverter
Datasheet10 pages9 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet6 pages11 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet13 pages23 years ago
onsemi
Datasheet5 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet14 pages15 years ago

Inventory History

3 month trend:
+38.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.103
$ 0.102
Stock
743,588
483,065
Authorized Distributors
10
8
Mount
Through Hole
-
Case/Package
TO-92
-
Drain to Source Voltage (Vdss)
35 V
-
Continuous Drain Current (ID)
2 mA
-
Drain to Source Resistance
100 Ω
-
Power Dissipation
625 mW
-
Gate to Source Voltage (Vgs)
-35 V
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J113.

Related Parts

Descriptions

Descriptions of onsemi J113 provided by its distributors.

Trans JFET N-CH 3-Pin TO-92 Bag / JFET N-CH 35V 625MW TO92
J113 Series 35 V 2 mA Through Hole N-Channel Switch - TO-92
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
TRANSISTOR, JFET N TO-92; Gate-Source Cutoff Voltage Vgs(off) Max: 3V; Transistor Case Style: TO-92; No. of Pins: 3 Pin; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Idss Max: 2mA; Current Idss Min: 2mA; Current
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss:2mA; Gate-Source Cutoff Voltage Vgs(off) Max:3V; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:SW; Current Idss Max:2mA; Current Idss Min:2mA; Current Ig:50mA; Device Marking:J113; Drain Source Voltage Vds:35V; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:m; Pin Format:m; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J113.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-35 V
Continuous Drain Current (ID)2 mA
Current Rating50 mA
Drain to Source Resistance100 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation625 mW
Schedule B8541210080
Voltage Rating (DC)35 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J113.

Upverter
Datasheet10 pages9 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet6 pages11 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet13 pages23 years ago
onsemi
Datasheet5 pages18 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago