onsemi J111-D74Z

20 mA, 35 V N-Channel JFET Chopper Transistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)20 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for onsemi J111-D74Z.

Farnell
Datasheet10 pages9 years ago
onsemi
Datasheet5 pages18 years ago
Fairchild Semiconductor
Datasheet13 pages23 years ago
Datasheet6 pages11 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+27.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.109
$ 0.093
$ 0.093
Stock
306,521
831,749
831,749
Authorized Distributors
4
9
9
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Drain to Source Voltage (Vdss)
35 V
35 V
35 V
Continuous Drain Current (ID)
20 mA
20 mA
20 mA
Drain to Source Resistance
-
30 Ω
30 Ω
Power Dissipation
-
625 mW
625 mW
Gate to Source Voltage (Vgs)
-35 V
-35 V
-35 V
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J111-D74Z.

Related Parts

Descriptions

Descriptions of onsemi J111-D74Z provided by its distributors.

20 mA, 35 V N-Channel JFET Chopper Transistor
Trans JFET N-CH 3-Pin TO-92 Ammo
625mW 20mA@15V N-Channel 30Ω 35V TO-92-3 JFETs ROHS
IC SWITCH N-CHAN 35V 50MA TO-92
Switch Products N-Channel Switch
Nfet/S/Fnfld |Onsemi J111-D74Z
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J111D74Z
  • J111_D74Z

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)20 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for onsemi J111-D74Z.

Farnell
Datasheet10 pages9 years ago
onsemi
Datasheet5 pages18 years ago
Fairchild Semiconductor
Datasheet13 pages23 years ago
Datasheet6 pages11 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages2 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago