onsemi J109

Fairchild Semiconductor J109JFET Transistor, Jfet, -25 V, 40 Ma, 6 V, TO-92, Jfet
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)40 mA
Current Rating40 mA
Drain to Source Resistance12 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation625 mW
Voltage Rating (DC)25 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi J109.

element14 APAC
Datasheet7 pages21 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages9 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages3 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages15 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.149
$ 0.184
Stock
833,696
527,341
Authorized Distributors
9
10
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
40 mA
40 mA
Drain to Source Resistance
12 Ω
12 Ω
Power Dissipation
625 mW
625 mW
Gate to Source Voltage (Vgs)
-25 V
-25 V
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J109.

Related Parts

Descriptions

Descriptions of onsemi J109 provided by its distributors.

FAIRCHILD SEMICONDUCTOR J109JFET Transistor, JFET, -25 V, 40 mA, 6 V, TO-92, JFET
J109 Series 25 V 40 mA Through Hole N-Channel Switch - TO-92-3
N-Channel Switch This device is designed for analog or digital switching applications where very low on resistance is mandatory. Sourced from Process 58.
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss:40mA; Gate-Source Cutoff Voltage Vgs(off) Max:6V; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Min:40mA; Package / Case:TO-92; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)40 mA
Current Rating40 mA
Drain to Source Resistance12 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation625 mW
Voltage Rating (DC)25 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi J109.

element14 APAC
Datasheet7 pages21 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet8 pages9 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages3 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago