onsemi J107

J107 Series 25 V 100 mA 8 Ohm Through Hole N-Channel Switch - TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)100 mA
Current Rating100 mA
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation625 mW
Schedule B8541210080
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J107.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Datasheet6 pages10 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet12 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J107.

Related Parts

Descriptions

Descriptions of onsemi J107 provided by its distributors.

J107 Series 25 V 100 mA 8 Ohm Through Hole N-Channel Switch - TO-92
FAIRCHILD SEMICONDUCTOR J107JFET Transistor, -25 V, 100 mA, 100 mA, 4.5 V, TO-92, JFET
N-Channel Switch This device is designed for analog or digital switching applications where very low On Resistance is mandatory. Sourced from Process 59.
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss:100mA; Gate-Source Cutoff Voltage Vgs(off) Max:4.5V; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:100mA; Current Idss Min:100mA; Package / Case:TO-92; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J107.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)100 mA
Current Rating100 mA
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Power Dissipation625 mW
Schedule B8541210080
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J107.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Datasheet6 pages10 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet12 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago