onsemi J106

J106 Series 25 V 10 mA 6 Ohm N Channel JFET Switch - TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi J106.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Newark
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.319
$ 1.22
Stock
29,207
790
Authorized Distributors
2
1
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Drain to Source Voltage (Vdss)
25 V
-
Continuous Drain Current (ID)
200 mA
200 mA
Drain to Source Resistance
6 Ω
6 Ω
Power Dissipation
625 mW
-
Gate to Source Voltage (Vgs)
25 V
-25 V
Input Capacitance
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J106.

Related Parts

Descriptions

Descriptions of onsemi J106 provided by its distributors.

J106 Series 25 V 10 mA 6 Ohm N Channel JFET Switch - TO-92
JFET, N, TO-92; Transistor Polarity:NPN; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Package / Case:TO-92; Power Dissipation Pd:625mW; Termination Type:Through Hole
N-Channel Switch This device is designed for analog or digital switching applications where very low On Resistance is mandatory. Sourced from Process 59.
Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:200Ma; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(Off) Max:-6V; Transistor Type:jfet; No. Of Pins:3 Pin; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J106.
  • J106...

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)200 mA
Current Rating200 mA
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)25 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for onsemi J106.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Newark
Datasheet6 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago