Pulse J0011D01BNL

Connector RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45
Current Rating8 mA
DirectionDown
GenderFemale
Max Operating Temperature70 °C
Manufacturer Package IdentifierJ0011D01BNL
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth21.59 mm
Height13.84 mm
Length16.26 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Pulse J0011D01BNL.

Electro Sonic
Datasheet6 pages11 years ago
Newark
Datasheet6 pages11 years ago
Factory Futures
Datasheet6 pages17 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet6 pages13 years ago
Component Distributors Inc.
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+2.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse J0011D01BNL.

Related Parts

Descriptions

Descriptions of Pulse J0011D01BNL provided by its distributors.

Connector RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LEDS
Conn,rj45,1X1,100D,1:1,tu Rohs Compliant: Yes |Pulse Electronics J0011D01BNL
RJ45 CONNECTOR, JACK, 8P8C, CAT5/6, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat6; IP Rating: -; Connector Orientation: Right Angle

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
ColorGreen, Yellow
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45
Current Rating8 mA
DirectionDown
GenderFemale
Max Operating Temperature70 °C
Manufacturer Package IdentifierJ0011D01BNL
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth21.59 mm
Height13.84 mm
Length16.26 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Pulse J0011D01BNL.

Electro Sonic
Datasheet6 pages11 years ago
Newark
Datasheet6 pages11 years ago
Factory Futures
Datasheet6 pages17 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet6 pages13 years ago
Component Distributors Inc.
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant