Omron J-7-V3

Switch Snap Action N.O./N.C. SPDT Hinge Lever Turret 7A 250VAC 250VDC 0.29N Screw Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingGold
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating7 A
Current Rating7 A
Electrical Life50 kcycles
Max Current Rating7 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
Operating Force290 mN
OrientationStraight
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth5.1 mm
Length14.7 mm

Documents

Download datasheets and manufacturer documentation for Omron J-7-V3.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet12 pages19 years ago
Master Electronics
Datasheet4 pages9 years ago
Newark
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago
DigiKey
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+49.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron J-7-V3.

Related Parts

Descriptions

Descriptions of Omron J-7-V3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Turret 7A 250VAC 250VDC 0.29N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 7A 14VDC 3.4mm PANEL MOUNT
MICROSWITCH, 7A, HINGE LEVER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Lever; Operating Force Max:0.29N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:7A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Lever; Actuator Type:Hinge Lever; Contact Configuration:SPDT; Contact Current Max:7A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Operating Force:0.29N; Terminal Type:Solder
SWITCH SNAP ACTION SPDT 7A 250V
Basic / Snap Action Switches HINGE LEVER 7A 30gf Au-plated Ag contact

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • J-7-V3.
  • J7V3

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingGold
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating7 A
Current Rating7 A
Electrical Life50 kcycles
Max Current Rating7 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
Operating Force290 mN
OrientationStraight
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth5.1 mm
Length14.7 mm

Documents

Download datasheets and manufacturer documentation for Omron J-7-V3.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet12 pages19 years ago
Master Electronics
Datasheet4 pages9 years ago
Newark
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago
DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
REACH SVHCUnknown
RoHSCompliant