Yokowo J-3206H-4-20-0000

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
J-3206H-4-20-000025010
1d

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current Rating1 A
Number of Contacts4
Number of Rows1
Voltage Rating12 V
Dimensions
Height3.8 mm

Documents

Download datasheets and manufacturer documentation for Yokowo J-3206H-4-20-0000.

Upverter
Technical Drawing1 page7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yokowo J-3206H-4-20-0000.

Manufacturer Aliases

Yokowo has several brands around the world that distributors may use as alternate names. Yokowo may also be known as the following names:

  • YOKOWO CO LTD
  • YOKOWO AMERICA CORPORATION

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current Rating1 A
Number of Contacts4
Number of Rows1
Voltage Rating12 V
Dimensions
Height3.8 mm

Documents

Download datasheets and manufacturer documentation for Yokowo J-3206H-4-20-0000.

Upverter
Technical Drawing1 page7 years ago