IXYS IXTZ550N055T2

N Channel 55 V 550 A 1 mOhm TrenchT2 GigaMOS Power Mosfet - DE475
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins475
Technical
Continuous Drain Current (ID)550 A
Drain to Source Resistance1 mΩ
Drain to Source Voltage (Vdss)55 V
Input Capacitance40 nF
Max Power Dissipation600 W
Rds On Max1 mΩ
Resistance1 mΩ

Documents

Download datasheets and manufacturer documentation for IXYS IXTZ550N055T2.

TME
Datasheet7 pages14 years ago
Future Electronics
Datasheet6 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXTZ550N055T2.

Related Parts

Descriptions

Descriptions of IXYS IXTZ550N055T2 provided by its distributors.

N Channel 55 V 550 A 1 mOhm TrenchT2 GigaMOS Power Mosfet - DE475
Power Field-Effect Transistor, 550A I(D), 55V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 55V 550A DE475

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
MountSurface Mount
Number of Pins475
Technical
Continuous Drain Current (ID)550 A
Drain to Source Resistance1 mΩ
Drain to Source Voltage (Vdss)55 V
Input Capacitance40 nF
Max Power Dissipation600 W
Rds On Max1 mΩ
Resistance1 mΩ

Documents

Download datasheets and manufacturer documentation for IXYS IXTZ550N055T2.

TME
Datasheet7 pages14 years ago
Future Electronics
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant