IXYS IXTQ140N10P

Single N-Channel 100 V 11 mOhm 600 W Power Mosfet - TO-3P

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
IXTQ140N10P 0 ··
USD
4.11 3.71 3.39 3.39
Digi-Key
IXTQ140N10P-ND 0 ··
USD
5.19 5.19 5.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
IXTQ140N10P 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IXTQ140N10P Contact ··
USD
5.19 5.19 5.19
Touchstone Systems
IXTQ140N10P Contact Send RFQ »
North Star Micro
IXTQ140N10P Contact ··

Descriptions

Single N-Channel 100 V 11 mOhm 600 W Power Mosfet - TO-3P
Future Electronics
MOSFET N-CH 100V 140A TO-3P - IXTQ140N10P
iiiC
MOSFET N-CH 100V 140A TO-3P
Digi-Key

Technical Specifications

RoHS Compliant
Lead-Free Status Lead Free

Documents

Arrow
Datasheet 5 pages 10 years ago
iiiC
Datasheet 5 pages 10 years ago

Images

Alternate Names

IXYS CORPORATION IXTQ140N10P
IXY IXTQ140N10P
IXYS CORP IXTQ140N10P
IXYS SEMICONDUCTOR IXTQ140N10P
IXYS Integrated Circuits Division IXTQ140N10P
IXYS GMBH IXTQ140N10P
IXYS Integrated Circuits/Clare IXTQ140N10P
IXYS-DIRECTED ENERGY IXTQ140N10P
IXYS SEMICONDUCTOR GMBH IXTQ140N10P
IXYS (VA) IXTQ140N10P
IXYS CORPO IXTQ140N10P
IXYS Semiconducter GmbH IXTQ140N10P
IXYS CORPORATION|V IXTQ140N10P
IXYSCOR IXTQ140N10P
IXYS SEMICONDUCTOR CORP IXTQ140N10P
IXYS Integrated Circuits Division Inc IXTQ140N10P
CP CLAIRE IXTQ140N10P
IXYS Colorado (IXYS RF Division) IXTQ140N10P
Clare (IXYS) IXTQ140N10P
IXYS SEMICOND IXTQ140N10P

Search for other parts like IXTQ140 »