IXYS IXTN36N50

Mosfet Transistor, N Channel, 36 A, 500 V, 120 Mohm, 10 V, 5 V Rohs Compliant: Yes
Datasheet

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount
Number of Pins3
Technical
Continuous Drain Current (ID)36 A
Drain to Source Resistance120 MΩ
Drain to Source Voltage (Vdss)500 V
Dual Supply Voltage500 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Min Operating Temperature-40 °C
Nominal Vgs5 V
Power Dissipation400 W
Resistance120 mΩ
Threshold Voltage5 V

Documents

Download datasheets and manufacturer documentation for IXYS IXTN36N50.

element14 APAC
Datasheet4 pages23 years ago
Future Electronics
Datasheet4 pages18 years ago
B+D Enterprises
Datasheet4 pages0 years ago
iiiC
Datasheet4 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXTN36N50.

Related Parts

Descriptions

Descriptions of IXYS IXTN36N50 provided by its distributors.

Mosfet Transistor, N Channel, 36 A, 500 V, 120 Mohm, 10 V, 5 V Rohs Compliant: Yes
MOSFET, N, SOT-227B; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Source Voltage Vds:500V; On Resistance Rds(on):0.12ohm;
MOSFET, N, SOT-227B; Transistor Polarity: N Channel; Continuous Drain Current Id: 36A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.12ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation Pd: 400W; Transistor Case Style: ISOTOP; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017); Current Id Max: 36A; Current Temperature: 25°C; Full Power Rating Temperature: 25°C; No. of Transistors: 1; On State Resistance Max: 120mohm; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C; Pulse Current Idm: 133A; Voltage Vds Typ: 500V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V; Voltage Vgs th Max: 5V

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTN36N50.

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount
Number of Pins3
Technical
Continuous Drain Current (ID)36 A
Drain to Source Resistance120 MΩ
Drain to Source Voltage (Vdss)500 V
Dual Supply Voltage500 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Min Operating Temperature-40 °C
Nominal Vgs5 V
Power Dissipation400 W
Resistance120 mΩ
Threshold Voltage5 V

Documents

Download datasheets and manufacturer documentation for IXYS IXTN36N50.

element14 APAC
Datasheet4 pages23 years ago
Future Electronics
Datasheet4 pages18 years ago
B+D Enterprises
Datasheet4 pages0 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant