IXYS IXTH80N65X2

Trans MOSFET N-CH 650V 80A 3-Pin(3+Tab) TO-247
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance38 mΩ
Drain to Source Voltage (Vdss)650 V
Gate to Source Voltage (Vgs)30 V
Input Capacitance7.753 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation890 W
Manufacturer Package IdentifierIXTH80N65X2
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation890 W
Rds On Max40 mΩ
Turn-Off Delay Time72 ns
Turn-On Delay Time36 ns
Dimensions
Height25.66 mm

Documents

Download datasheets and manufacturer documentation for IXYS IXTH80N65X2.

element14 APAC
Datasheet5 pages8 years ago
TME
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-49.48%

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXTH80N65X2.

Related Parts

Descriptions

Descriptions of IXYS IXTH80N65X2 provided by its distributors.

Trans MOSFET N-CH 650V 80A 3-Pin(3+Tab) TO-247
MOSFET, Single - N-Channel, 650V, 80A, 890W, TO-247
Mosfet, N-Ch, 650V, 80A, To-247; Transistor Polarity:n Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:80A; On Resistance Rds(On):0.038Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Technical
Continuous Drain Current (ID)80 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance38 mΩ
Drain to Source Voltage (Vdss)650 V
Gate to Source Voltage (Vgs)30 V
Input Capacitance7.753 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation890 W
Manufacturer Package IdentifierIXTH80N65X2
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation890 W
Rds On Max40 mΩ
Turn-Off Delay Time72 ns
Turn-On Delay Time36 ns
Dimensions
Height25.66 mm

Documents

Download datasheets and manufacturer documentation for IXYS IXTH80N65X2.

element14 APAC
Datasheet5 pages8 years ago
TME
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant