Littelfuse IXTA26P20P

Trans MOSFET P-CH 200V 26A Automotive 3-Pin(2+Tab) D2PAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Technical
Continuous Drain Current (ID)-26 A
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance170 mΩ
Drain to Source Voltage (Vdss)-200 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation300 W
Rds On Max170 mΩ
Reverse Recovery Time240 ns
Turn-Off Delay Time46 ns
Turn-On Delay Time18 ns
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse IXTA26P20P.

Littelfuse SCT
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-87.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse IXTA26P20P.

Descriptions

Descriptions of Littelfuse IXTA26P20P provided by its distributors.

Trans MOSFET P-CH 200V 26A Automotive 3-Pin(2+Tab) D2PAK
Mosfet, P-Ch, 200V, 26A, To-263Aa Rohs Compliant: Yes
Polar™ Series -100V to -600V P-Channel Power MOSFETs, TO-263AA, RoHS
Littelfuse SCT
P-CH -200V -26A 170mOhm TO-263D2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageDPAK
Technical
Continuous Drain Current (ID)-26 A
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance170 mΩ
Drain to Source Voltage (Vdss)-200 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation300 W
Rds On Max170 mΩ
Reverse Recovery Time240 ns
Turn-Off Delay Time46 ns
Turn-On Delay Time18 ns
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse IXTA26P20P.

Littelfuse SCT
Datasheet7 pages11 years ago