IXYS IXFR64N50P

MOSFET N-CH 500V 35A ISOPLUS247

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
IXFR64N50P-ND 0 ··
USD
11.47 11.47 11.47
Newark
24M3023 0 ··
element14 APAC
1300100 0 ··
SGD
19.28 18.61 17.59 15.40 15.40
Farnell
1300100 0 ··
GBP
8.01 8.01 7.12 5.58 5.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
IXFR64N50P 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IXFR64N50P Contact ··

Descriptions

MOSFET, N, ISOPLUS247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:35A; Resistance, Rds On:0.095ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5.5V; Case Style:ISOPLUS-247; ;RoHS Compliant: Yes
Newark
MOSFET N-CH 500V 35A ISOPLUS247
Digi-Key
MOSFET, N, ISOPLUS247; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:500V; On Resistance Rds(on):95mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:300W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:ISOPLUS-247; No. of Pins:3; Capacitance Ciss Typ:8700pF; Current Id Max:35A; Isolation Voltage:2.5kV; N-channel Gate Charge:150nC; Operating Temperature Range:-55°C to +150°C; Package / Case:ISOPLUS-247; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Reverse Recovery Time trr Max:200ns; Rth:0.42; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
element14 APAC
MOSFET, N, ISOPLUS247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:35A; Resistance, Rds On:0.095ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5.5V; Case Style:ISOPLUS-247; Termination Type:Through Hole; N-channel Gate Charge:150nC; Power, Pd:300W; Typ Capacitance Ciss:8700pF; Voltage, Isolation:2500V; Voltage, Vds Max:500V; Rth:0.42; Time, trr Max:200ns
Farnell

Technical Specifications

Current Rating 64 A
Number of Pins 3
Gate Charge 150 nC
REACH SVHC Compliance No SVHC
RoHS Compliant
Continuous Drain Current (Ids) 35 A
Lead-Free Status Lead Free
Voltage Rating (DC) 500 V
Mounting Type Through Hole
Polarity N-Channel
Input Capacitance 8.7 nF
Drain to Source Voltage (Vds) 500 V
Drain to Source Resistance (on) (Rds) 95 mΩ
Breakdown Voltage (Drain to Source) 500 V
Isolation Voltage 2.5 kV
Packaging Tube
Power Dissipation 300 W

Documents

Digi-Key
Datasheet 4 pages 10 years ago
Onlinecomponents.com
Datasheet 4 pages 7 years ago

Images

Alternate Names

IXYS CORPORATION IXFR64N50P
IXY IXFR64N50P
IXYS CORP IXFR64N50P
IXYS SEMICONDUCTOR IXFR64N50P
IXYS Integrated Circuits Division IXFR64N50P
IXYS GMBH IXFR64N50P
IXYS Integrated Circuits/Clare IXFR64N50P
IXYS-DIRECTED ENERGY IXFR64N50P
IXYS SEMICONDUCTOR GMBH IXFR64N50P
IXYS (VA) IXFR64N50P
IXYS CORPO IXFR64N50P
IXYS Semiconducter GmbH IXFR64N50P
IXYS CORPORATION|V IXFR64N50P
IXYSCOR IXFR64N50P
IXYS SEMICONDUCTOR CORP IXFR64N50P
IXYS Integrated Circuits Division Inc IXFR64N50P
CP CLAIRE IXFR64N50P
IXYS Colorado (IXYS RF Division) IXFR64N50P
Clare (IXYS) IXFR64N50P
IXYS SEMICOND IXFR64N50P

Search for other parts like IXFR64 »