IXYS IXFR36N60P

Trans MOSFET N-CH Si 600V 20A 3-Pin(3+Tab) ISOPLUS 247

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
IXFR36N60P-ND 304 Buy Now »
USD
11.60 10.44 8.58 6.26 5.80
Arrow
IXFR36N60P 30 Buy Now »
USD
7.45 7.11 6.35 5.86 5.78
Verical 2
IXFR36N60P 60 Buy Now »
USD
7.10 7.10 7.10
IXFR36N60P 30 Buy Now »
USD
7.17 7.17 7.17 7.17
Chip One Stop Japan
C1S331700021744 30 Buy Now »
JPY
1260.00 916.00 916.00 916.00 916.00
Mouser
747-IXFR36N60P 55 Buy Now »
USD
10.90 9.18 7.75 6.26 6.26
Newark
24M3022 0 ··
USD
15.79 14.40 10.28 7.51 7.51
Future Electronics
IXFR36N60P 0 ··
USD
6.43 6.19 6.19
Farnell
1300099 0 ··
GBP
12.27 12.27 6.38 5.68 5.68
element14 APAC
1300099 0 ··
SGD
17.06 14.37 12.13 9.80 9.80
Schukat
IXFR36N60P 30 Buy Now »
EUR
10.30 7.30 6.05 6.05 6.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
IXFR36N60P 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IXFR36N60P Contact ··
XS Micro
IXFR36N60P Contact ··

Descriptions

Trans MOSFET N-CH Si 600V 20A 3-Pin(3+Tab) ISOPLUS 247
Verical
MOSFET, N, ISOPLUS247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:20A; Resistance, Rds On:0.2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:ISOPLUS-247; Termination Type:Through Hole; N-channel Gate Charge:102nC; Power, Pd:208W; Typ Capacitance Ciss:5800pF; Voltage, Isolation:2500V; Voltage, Vds Max:600V; Rth:0.6; Time, trr Max:200ns
Farnell
MOSFET N-CH 600V 20A ISOPLUS247
Digi-Key
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) ISOPLUS 247
Chip One Stop Japan
N-Ch 600V 20A 208W 0,2R TO247-Isoplus
Schukat
MOSFET, N, ISOPLUS247; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:600V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:208W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:ISOPLUS-247; No. of Pins:3; Capacitance Ciss Typ:5800pF; Current Id Max:20A; Isolation Voltage:2.5kV; N-channel Gate Charge:102nC; Operating Temperature Range:-55°C to +150°C; Package / Case:ISOPLUS-247; Power Dissipation Pd:208W; Power Dissipation Pd:208W; Reverse Recovery Time trr Max:200ns; Rth:0.6; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
element14 APAC
MOSFET, N, ISOPLUS247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:20A; Resistance, Rds On:0.2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:ISOPLUS-247; ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 3
Voltage Rating (DC) 600 V
Drain to Source Voltage (Vds) 600 V
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 200 mΩ
RoHS Compliant
Polarity N-Channel
Current Rating 36 A
Continuous Drain Current (Ids) 20 A
Gate Charge 102 nC
Breakdown Voltage (Drain to Source) 600 V
Isolation Voltage 2.5 kV
Input Capacitance 5.8 nF
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Through Hole
Power Dissipation 208 W

Documents

Digi-Key
Datasheet 4 pages 10 years ago

Images

Alternate Names

IXYS CORPORATION IXFR36N60P
IXY IXFR36N60P
IXYS CORP IXFR36N60P
IXYS SEMICONDUCTOR IXFR36N60P
IXYS Integrated Circuits Division IXFR36N60P
IXYS GMBH IXFR36N60P
IXYS Integrated Circuits/Clare IXFR36N60P
IXYS-DIRECTED ENERGY IXFR36N60P
IXYS SEMICONDUCTOR GMBH IXFR36N60P
IXYS (VA) IXFR36N60P
IXYS CORPO IXFR36N60P
IXYS Semiconducter GmbH IXFR36N60P
IXYS CORPORATION|V IXFR36N60P
IXYSCOR IXFR36N60P
IXYS SEMICONDUCTOR CORP IXFR36N60P
IXYS Integrated Circuits Division Inc IXFR36N60P
CP CLAIRE IXFR36N60P
IXYS Colorado (IXYS RF Division) IXFR36N60P
Clare (IXYS) IXFR36N60P
IXYS SEMICOND IXFR36N60P

Search for other parts like IXFR36 »