IXYS IXFN320N17T2

Trans MOSFET N-CH 170V 260A 4-Pin SOT-227B
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount
Technical
Continuous Drain Current (ID)260 A
Drain to Source Breakdown Voltage170 V
Drain to Source Resistance5.2 mΩ
Drain to Source Voltage (Vdss)170 V
Element ConfigurationSingle
Fall Time230 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance45 nF
Max Operating Temperature175 °C
Max Power Dissipation1.07 kW
Min Operating Temperature-55 °C
Nominal Supply Current100 A
Number of Outputs1
Output Current260 A
Output Voltage170 V
Power Dissipation1.07 kW
Rds On Max5.2 mΩ
Rise Time170 ns
Turn-Off Delay Time115 ns
Turn-On Delay Time46 ns

Documents

Download datasheets and manufacturer documentation for IXYS IXFN320N17T2.

TME
Datasheet7 pages14 years ago
Factory Futures
Datasheet6 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXFN320N17T2.

Related Parts

Descriptions

Descriptions of IXYS IXFN320N17T2 provided by its distributors.

Trans MOSFET N-CH 170V 260A 4-Pin SOT-227B
N-Ch 170V 260A 1070W 0,0052R SOT227B

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount
Technical
Continuous Drain Current (ID)260 A
Drain to Source Breakdown Voltage170 V
Drain to Source Resistance5.2 mΩ
Drain to Source Voltage (Vdss)170 V
Element ConfigurationSingle
Fall Time230 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance45 nF
Max Operating Temperature175 °C
Max Power Dissipation1.07 kW
Min Operating Temperature-55 °C
Nominal Supply Current100 A
Number of Outputs1
Output Current260 A
Output Voltage170 V
Power Dissipation1.07 kW
Rds On Max5.2 mΩ
Rise Time170 ns
Turn-Off Delay Time115 ns
Turn-On Delay Time46 ns

Documents

Download datasheets and manufacturer documentation for IXYS IXFN320N17T2.

TME
Datasheet7 pages14 years ago
Factory Futures
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant