IXYS IXFH76N07-12

MOSFET N-CH 70V 76A TO-247AD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
IXFH76N07-12-ND 10 Buy Now »
USD
9.28 8.35 6.86 5.01 5.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Select Technology
IXFH76N07-12 934 ··
Ewing Components
IXFH76N07-12 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IXFH76N07-12 Contact ··

Descriptions

MOSFET N-CH 70V 76A TO-247AD
Digi-Key

Technical Specifications

Continuous Drain Current (Ids) 76 A
Rise Time 70 ns
Mounting Type Through Hole
Power Dissipation 360 W
RoHS Compliant
Polarity N-Channel
Current Rating 76 A
Drain to Source Voltage (Vds) 70 V
Voltage Rating (DC) 70 V
Lead-Free Status Lead Free
Packaging Bulk
Drain to Source Resistance (on) (Rds) 12 mΩ

Documents

Digi-Key
Datasheet 4 pages 16 years ago
iiiC
Datasheet 4 pages 16 years ago
Onlinecomponents.com
Datasheet 4 pages 16 years ago

Images

Alternate Names

IXYS CORPORATION IXFH76N07-12
IXY IXFH76N07-12
IXYS CORP IXFH76N07-12
IXYS SEMICONDUCTOR IXFH76N07-12
IXYS Integrated Circuits Division IXFH76N07-12
IXYS GMBH IXFH76N07-12
IXYS Integrated Circuits/Clare IXFH76N07-12
IXYS-DIRECTED ENERGY IXFH76N07-12
IXYS SEMICONDUCTOR GMBH IXFH76N07-12
IXYS (VA) IXFH76N07-12
IXYS CORPO IXFH76N07-12
IXYS Semiconducter GmbH IXFH76N07-12
IXYS CORPORATION|V IXFH76N07-12
IXYSCOR IXFH76N07-12
IXYS SEMICONDUCTOR CORP IXFH76N07-12
IXYS Integrated Circuits Division Inc IXFH76N07-12
CP CLAIRE IXFH76N07-12
IXYS Colorado (IXYS RF Division) IXFH76N07-12
Clare (IXYS) IXFH76N07-12
IXYS SEMICOND IXFH76N07-12

Search for other parts like IXFH76 »