IXYS IXFH60N50P3

N-Channel 500 V 100 mOhm 60 A Power Mosfet - TO-247-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance6.25 nF
Max Operating Temperature150 °C
Max Power Dissipation1.04 kW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation1.04 kW
Rds On Max100 mΩ
Rise Time16 ns
Threshold Voltage5 V
Turn-Off Delay Time37 ns
Turn-On Delay Time18 ns
Dimensions
Height21.46 mm
Length16.26 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for IXYS IXFH60N50P3.

Upverter
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
TME
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+10.42%

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXFH60N50P3.

Related Parts

Descriptions

Descriptions of IXYS IXFH60N50P3 provided by its distributors.

N-Channel 500 V 100 mOhm 60 A Power Mosfet - TO-247-3
Trans MOSFET N-CH 500V 60A 3-Pin(3+Tab) TO-247AD
Mosfet Transistor, N Channel, 60 A, 500 V, 0.1 Ohm, 10 V, 5 V Rohs Compliant: Yes |Ixys Semiconductor IXFH60N50P3
MOSFET, Single - N-Channel, 500V, 60A, 1.04kW, TO-247
N-Ch 500V 60A 1040W 0,1R TO247AD
MOSFET 500V 60A 0.1Ohm PolarP3 Power MOSFET
MOSFET, N CH, 500V, 60A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)500 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance6.25 nF
Max Operating Temperature150 °C
Max Power Dissipation1.04 kW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation1.04 kW
Rds On Max100 mΩ
Rise Time16 ns
Threshold Voltage5 V
Turn-Off Delay Time37 ns
Turn-On Delay Time18 ns
Dimensions
Height21.46 mm
Length16.26 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for IXYS IXFH60N50P3.

Upverter
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
TME
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant