IXYS IXFH36N60P

N-Channel 600 V 36 A 190 mO PolarHT hiPerFET Power Mosfet - TO-247

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
IXFH36N60P-ND 899 Buy Now »
USD
9.03 8.12 6.68 4.87 4.51
Arrow
IXFH36N60P 30 Buy Now »
USD
6.06 5.65 5.52 5.52 5.52
Verical
IXFH36N60P 30 Buy Now »
USD
5.70 5.57 5.57 5.57
Chip One Stop Japan
C1S331700021674 30 Buy Now »
JPY
981.00 713.00 649.00 649.00 649.00
Mouser
747-IXFH36N60P 168 Buy Now »
USD
8.48 7.14 6.03 4.87 4.87
Newark
58M7600 0 ··
USD
11.94 10.89 7.78 5.68 5.68
Future Electronics
IXFH36N60P 0 ··
USD
4.91 4.81 4.81
Farnell
1427299 0 ··
GBP
7.59 7.59 4.42 3.83 3.83
element14 APAC
1427299 0 ··
SGD
13.72 11.55 9.76 7.88 7.59
Schukat
IXFH36N60P 12 Buy Now »
EUR
8.90 5.90 4.70 4.70 4.70
RS Components
194467 10 Buy Now »
GBP
5.44 5.22 3.87 3.87 3.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
IXFH36N60P 10 ··
Ewing Components
IXFH36N60P 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IXFH36N60P Contact ··
USD
8.12 8.12 8.12 8.12
Touchstone Systems
IXFH36N60P Contact Send RFQ »
North Star Micro
IXFH36N60P Contact ··
XS Micro
IXFH36N60P Contact ··

Descriptions

MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:600V; On Resistance Rds(on):190mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:650W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; Capacitance Ciss Typ:5800pF; Current Id Max:36A; Junction to Case Thermal Resistance A:0.19°C/W; N-channel Gate Charge:102nC; Package / Case:TO-247; Reverse Recovery Time trr Max:200ns; Termination Type:Through Hole; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
element14 APAC
N-Ch 600V 36A 650W 0,19R TO247AD
Schukat
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-247
Chip One Stop Japan
MOSFET N-Channel 600V 36A TO247
RS Components
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-247AD
Verical
MOSFET N-CH 600V 36A TO-247
Digi-Key
N-Channel 600 V 36 A 190 mO PolarHT hiPerFET Power Mosfet - TO-247
Future Electronics
MOSFET N-CH 600V 36A TO-247 - IXFH36N60P
iiiC
MOSFET, N, TO-247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:36A; Resistance, Rds On:0.19ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-247; Termination ;RoHS Compliant: Yes
Newark
MOSFET, N, TO-247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:36A; Resistance, Rds On:0.19ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-247; Termination Type:Through Hole; N-channel Gate Charge:102nC; No. of Pins:3; Power, Pd:650W; Thermal Resistance, Junction to Case A:0.19°C/W; Typ Capacitance Ciss:5800pF; Voltage, Vds Max:600V; Time, trr Max:200ns
Farnell

Technical Specifications

Case / Package / Footprint TO-247
Polarity N-Channel
Input Capacitance 5.8 nF
Current Rating 36 A
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 600 V
REACH SVHC Compliance No SVHC
Continuous Drain Current (Ids) 36 A
Number of Pins 3
Gate Charge 102 nC
Packaging Tube
Power Dissipation 650 W
RoHS Compliant
Drain to Source Voltage (Vds) 600 V
Voltage Rating (DC) 600 V
Drain to Source Resistance (on) (Rds) 190 mΩ
Mounting Type Through Hole

Documents

Digi-Key
Datasheet 4 pages 10 years ago
element14 APAC
Datasheet
WattBits
Datasheet 4 pages 7 years ago
iiiC
Datasheet 4 pages 10 years ago

Images

Alternate Names

IXYS CORPORATION IXFH36N60P
IXY IXFH36N60P
IXYS CORP IXFH36N60P
IXYS SEMICONDUCTOR IXFH36N60P
IXYS Integrated Circuits Division IXFH36N60P
IXYS GMBH IXFH36N60P
IXYS Integrated Circuits/Clare IXFH36N60P
IXYS-DIRECTED ENERGY IXFH36N60P
IXYS SEMICONDUCTOR GMBH IXFH36N60P
IXYS (VA) IXFH36N60P
IXYS CORPO IXFH36N60P
IXYS Semiconducter GmbH IXFH36N60P
IXYS CORPORATION|V IXFH36N60P
IXYSCOR IXFH36N60P
IXYS SEMICONDUCTOR CORP IXFH36N60P
IXYS Integrated Circuits Division Inc IXFH36N60P
CP CLAIRE IXFH36N60P
IXYS Colorado (IXYS RF Division) IXFH36N60P
Clare (IXYS) IXFH36N60P
IXYS SEMICOND IXFH36N60P

Search for other parts like IXFH36 »