IXYS IXFH22N60P

Single N-Channel 600 V 400 W 58 nC Through Hole Power Mosfet - TO-247
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)22 A
Current Rating22 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance350 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time23 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance3.6 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation400 W
Rds On Max350 mΩ
Rise Time20 ns
Threshold Voltage5.5 V
Turn-Off Delay Time60 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)600 V
Dimensions
Height25.96 mm

Documents

Download datasheets and manufacturer documentation for IXYS IXFH22N60P.

Upverter
Datasheet5 pages17 years ago
TME
Datasheet6 pages17 years ago
Future Electronics
Datasheet6 pages17 years ago
iiiC
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-6.28%

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXFH22N60P.

Related Parts

Descriptions

Descriptions of IXYS IXFH22N60P provided by its distributors.

Single N-Channel 600 V 400 W 58 nC Through Hole Power Mosfet - TO-247
MOSFET, N, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 22A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.35ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5.5V; Power Dissipation
MOSFET, N, TO-247; Transistor type:HiPerFET; Voltage, Vds typ:600V; Current, Id cont:22A; Resistance, Rds on:0.35R; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5.5V; Case style:TO-247 (SOT-249); Capacitance, Ciss RoHS Compliant: Yes

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)22 A
Current Rating22 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance350 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time23 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance3.6 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation400 W
Rds On Max350 mΩ
Rise Time20 ns
Threshold Voltage5.5 V
Turn-Off Delay Time60 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)600 V
Dimensions
Height25.96 mm

Documents

Download datasheets and manufacturer documentation for IXYS IXFH22N60P.

Upverter
Datasheet5 pages17 years ago
TME
Datasheet6 pages17 years ago
Future Electronics
Datasheet6 pages17 years ago
iiiC
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant