IXYS IXFH170N10P

Single N-Channel 100 Vds 9 mOhm 714 W Power Mosfet - TO-247

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
IXFH170N10P 13 Buy Now »
USD
6.09 5.82 5.51 5.38 5.38
Verical
IXFH170N10P 13 Buy Now »
USD
5.16 5.16 5.16 5.16
Newark
58M7594 30 Buy Now »
USD
12.67 11.55 8.25 6.02 6.02
Chip One Stop Japan
C1S331700013541 13 Buy Now »
JPY
885.00 699.00 699.00 699.00 699.00
Mouser
747-IXFH170N10P 120 Buy Now »
USD
9.00 7.58 6.40 5.17 5.17
Future Electronics
IXFH170N10P 0 ··
USD
6.27 5.14 5.14 5.14
Digi-Key
IXFH170N10P-ND 0 ··
USD
7.85 7.85 7.85
Farnell
1427292 30 Buy Now »
GBP
8.93 8.93 5.42 4.71 4.71
element14 APAC
1427292 30 Buy Now »
SGD
13.58 13.56 11.42 9.65 9.65
RS Components
193509 132 Buy Now »
GBP
5.77 5.54 4.10 4.10 4.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
IXFH170N10P 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IXFH170N10P Contact ··
USD
7.85 7.85 7.85
North Star Micro
IXFH170N10P Contact ··
Touchstone Systems
IXFH170N10P Contact Send RFQ »
Summit Electronics
IXFH170N10P Contact Send RFQ »
XS Micro
IXFH170N10P Contact ··
TransparentC
IXFH170N10P Contact ··

Descriptions

MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:100V; On Resistance Rds(on):9mohm; Rds(on) Test Voltage Vgs:15V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:714W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; Capacitance Ciss Typ:6000pF; Current Id Max:170A; Junction to Case Thermal Resistance A:0.21°C/W; N-channel Gate Charge:198nC; Package / Case:TO-247; Reverse Recovery Time trr Max:150ns; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
element14 APAC
MOSFET, N, TO-247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:170A; Resistance, Rds On:0.009ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-247; Termination Type:Through Hole; Capacitance, Ciss Typ:6000pF; Charge, Gate N-channel:198nC; Pins, No. of:3; Power, Pd:714W; Thermal Resistance, Junction to Case A:0.21°C/W; Voltage, Vds Max:100V; Time, trr Max:150ns
Farnell
MOSFET, N, TO-247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:170A; Resistance, Rds On:0.009ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-247; Termination ;RoHS Compliant: Yes
Newark
MOSFET N-CH 100V 170A TO-247 - IXFH170N10P
iiiC
Single N-Channel 100 Vds 9 mOhm 714 W Power Mosfet - TO-247
Future Electronics
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-247
Chip One Stop Japan
MOSFET N-Channel 100V 170A TO247
RS Components
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-247AD
Verical
MOSFET N-CH 100V 170A TO-247
Digi-Key

Technical Specifications

Power Dissipation 714 W
RoHS Compliant
Polarity N-Channel
Continuous Drain Current (Ids) 170 A
Number of Pins 3
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Through Hole

Documents

Farnell
Datasheet 5 pages 10 years ago
Arrow
Datasheet 5 pages 6 years ago
iiiC
Datasheet 5 pages 6 years ago
WattBits
Datasheet 5 pages 7 years ago

Images

Alternate Names

IXYS CORPORATION IXFH170N10P
IXY IXFH170N10P
IXYS CORP IXFH170N10P
IXYS SEMICONDUCTOR IXFH170N10P
IXYS Integrated Circuits Division IXFH170N10P
IXYS GMBH IXFH170N10P
IXYS Integrated Circuits/Clare IXFH170N10P
IXYS-DIRECTED ENERGY IXFH170N10P
IXYS SEMICONDUCTOR GMBH IXFH170N10P
IXYS (VA) IXFH170N10P
IXYS CORPO IXFH170N10P
IXYS Semiconducter GmbH IXFH170N10P
IXYS CORPORATION|V IXFH170N10P
IXYSCOR IXFH170N10P
IXYS SEMICONDUCTOR CORP IXFH170N10P
IXYS Integrated Circuits Division Inc IXFH170N10P
CP CLAIRE IXFH170N10P
IXYS Colorado (IXYS RF Division) IXFH170N10P
Clare (IXYS) IXFH170N10P
IXYS SEMICOND IXFH170N10P

Search for other parts like IXFH170 »