IXYS IXFE50N50

Mosfet N-ch 500V 50A SOT-227B

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount
Number of Pins4
Technical
Continuous Drain Current (ID)50 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)500 V
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance9.4 nF
Max Operating Temperature150 °C
Max Power Dissipation500 W
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation500 W
Rds On Max100 mΩ
Rise Time60 ns
Turn-Off Delay Time120 ns

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXFE50N50.

Related Parts

Descriptions

Descriptions of IXYS IXFE50N50 provided by its distributors.

MOSFET N-CH 500V 50A SOT-227B
MOSFET N-CH 500V 47A SOT227B

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSOT-227-4
MountChassis Mount
Number of Pins4
Technical
Continuous Drain Current (ID)50 A
Drain to Source Breakdown Voltage500 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)500 V
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance9.4 nF
Max Operating Temperature150 °C
Max Power Dissipation500 W
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation500 W
Rds On Max100 mΩ
Rise Time60 ns
Turn-Off Delay Time120 ns

Compliance

Environmental Classification
RoHSCompliant