IXYS IXDD614YI

Gate Driver Ic, 4.5-35V, 1 Ch, To-263-5 Rohs Compliant: Yes |Ixys Semiconductor IXDD614YI
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Technical
Fall Time25 ns
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current14 A
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Drivers1
Number of Outputs1
Output ConfigurationLow Side
Propagation Delay70 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time70 ns

Documents

Download datasheets and manufacturer documentation for IXYS IXDD614YI.

Augswan
Datasheet14 pages6 years ago
Factory Futures
Datasheet14 pages11 years ago
Future Electronics
Datasheet13 pages6 years ago
SHENGYU ELECTRONICS
Datasheet14 pages7 years ago
TME
Datasheet14 pages9 years ago
iiiC
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-35.63%

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXDD614YI.

Related Parts

Descriptions

Descriptions of IXYS IXDD614YI provided by its distributors.

Gate Driver Ic, 4.5-35V, 1 Ch, To-263-5 Rohs Compliant: Yes |Ixys Semiconductor IXDD614YI
IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - TO-263-5
Tube On/Off 2012 Low Side power distribution switch 35V 70ns 4A -40C~125C TA
MOSFET DRVR 14A 1-OUT Lo Side Non-Inv 6-Pin (5+Tab) TO-263 Tube
栅极驱动器 IC, 4.5-35V, 1通道, TO-263-5;
IC LOW SIDE DRIVER 14A TO263-5
14-Ampere Low-Side Ultrafast MOSFET Drivers
French Electronic Distributor since 1988
TO263-5 14-A LS ULF FET DRIVER

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Technical
Fall Time25 ns
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current14 A
Max Supply Voltage35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Drivers1
Number of Outputs1
Output ConfigurationLow Side
Propagation Delay70 ns
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time70 ns

Documents

Download datasheets and manufacturer documentation for IXYS IXDD614YI.

Augswan
Datasheet14 pages6 years ago
Factory Futures
Datasheet14 pages11 years ago
Future Electronics
Datasheet13 pages6 years ago
SHENGYU ELECTRONICS
Datasheet14 pages7 years ago
TME
Datasheet14 pages9 years ago
iiiC
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant